-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6887
|
Newark | Mosfet Relay, Spst-No, 3A, 50V, Smd Rohs Compliant: Yes |Panasonic AQV252G2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $7.6100 | Buy Now |
DISTI #
47W9252
|
Newark | Relay, Solid State, Spst-No, 3A, 10Ma, 50Vac, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:50V, Load Current:3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.4600 | Buy Now |
DISTI #
255-5276-5-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-50V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
57168 In Stock |
|
$4.0016 / $6.8600 | Buy Now |
DISTI #
AQV252G2S
|
Avnet Americas | Relay SSR 30mA 1.5V DC-IN 3A 50V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV252G2S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6224 / $6.7391 | Buy Now |
DISTI #
769-AQV252G2S
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A RoHS: Compliant | 783 |
|
$3.9100 / $6.7700 | Buy Now |
DISTI #
E02:0323_07014080
|
Arrow Electronics | PhotoMOS Relay SSR 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2246 | Europe - 460 |
|
$5.8222 / $6.1697 | Buy Now |
DISTI #
V79:2366_28748946
|
Arrow Electronics | PhotoMOS Relay SSR 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2206 | Americas - 52 |
|
$5.4710 / $5.8340 | Buy Now |
DISTI #
V36:1790_10812883
|
Arrow Electronics | PhotoMOS Relay SSR 10mA 1.5V DC-IN 3A 80V AC-OUT 6-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 | Americas - 13 |
|
$5.6760 / $6.0380 | Buy Now |
DISTI #
70617996
|
RS | RELAY OPTO SPST-NO 3A 50V 6SOP | Panasonic Electronic Components AQV252G2S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $6.9800 | RFQ |
|
Future Electronics | AQV Series SPST-NO 3 A 50 V Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.3700 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G2S
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0006 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.07 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |