-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9650
|
Newark | Relay, Photomos Solid-State, Pcb, Contact Configuration:Spst-No, Load Current:500Ma, Relay Terminals:Smd, Load Voltage Max:40V, On State Resistance Max:1Ohm, Isolation Voltage:1.5Kv, Forward Current If:900Μa, Product Range:-, Svhc:Norohs Compliant: Yes |Panasonic AQV251A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3400 / $5.2100 | Buy Now |
DISTI #
95F6427
|
Newark | Ssr, Photo Mosfet, 40V, 500Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:500Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Features:Photomosrohs Compliant: Yes |Panasonic AQV251A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.4700 | Buy Now |
DISTI #
255-1552-5-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-40V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1000 In Stock |
|
$2.9694 / $5.0900 | Buy Now |
DISTI #
AQV251A
|
Avnet Americas | Relay SSR 900uA 1.5V DC-IN 500mA 40V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV251A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV251A
|
Mouser Electronics | Solid State Relays - PCB Mount 500MA 40V 6PIN SPST RoHS: Compliant | 420 |
|
$2.9600 / $4.7000 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.5 A 40 V 1 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.5500 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 32V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | Alternative Product Available |
|
$2.5700 / $4.2300 | Buy Now |
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 82 |
|
$2.2999 / $4.9280 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV251A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV251A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |