Part Details for AQV227NAX by Panasonic Electronic Components
Overview of AQV227NAX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV227NAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3810
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV227NAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
AQV227NAX-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-200V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6481 | Buy Now |
DISTI #
AQV227NAX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.07A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV227NAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.3024 / $3.7392 | Buy Now |
DISTI #
769-AQV227NAX
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 70mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$3.5100 / $3.6400 | Order Now |
|
Future Electronics | AQV Photomos Series 70 mA 200 V 50 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$3.2000 / $8.7700 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$3.2000 / $8.7700 | Buy Now |
Part Details for AQV227NAX
AQV227NAX CAD Models
AQV227NAX Part Data Attributes
|
AQV227NAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV227NAX
Panasonic Electronic Components
Solid State Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |