Part Details for AQV225A by Panasonic Electronic Components
Overview of AQV225A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQV225A
AQV225A CAD Models
AQV225A Part Data Attributes
|
AQV225A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV225A
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |