-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2701
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so |Panasonic AQV224NSZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1400 / $3.5000 | Buy Now |
DISTI #
255-2120-1-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-400V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8308 In Stock |
|
$2.9442 / $5.1400 | Buy Now |
DISTI #
AQV224NSZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 400V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV224NSZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$2.7772 / $3.0316 | Buy Now |
DISTI #
769-AQV224NSZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open RoHS: Compliant | 635 |
|
$3.1300 / $5.1400 | Buy Now |
DISTI #
74612514
|
RS | PhotoMOSPhotoMOS RF SOP 1 Form A Low Ron | Panasonic Electronic Components AQV224NSZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 | RFQ |
|
Future Electronics | AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
2000 In Stock |
|
$3.1700 / $3.7100 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
DISTI #
AQV224NSZ
|
TTI | Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9800 / $3.1000 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
2000 In Stock |
|
$3.1700 / $3.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV224NSZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV224NSZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |