-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3798
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,so Rohs Compliant: Yes |Panasonic AQV224NSX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
AQV224NSX-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-400V Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6340 | Buy Now |
DISTI #
AQV224NSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 400V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV224NSX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2896 / $3.7247 | Buy Now |
DISTI #
769-AQV224NSX
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open RoHS: Compliant | 0 |
|
$3.4200 / $3.4500 | Order Now |
|
Future Electronics | AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$3.1900 / $8.7400 | Buy Now |
DISTI #
AQV224NSX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 40mA 400V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV224NSX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2896 / $3.7247 | Buy Now |
|
Chip1Cloud | RELAY OPTO AC/DC 400V 40MA 6-SOP / Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R | 1300 |
|
RFQ | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$3.1900 / $8.7400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 40mA 0-400V DPST-NO(2FormA) | 0 |
|
$3.1660 / $3.4826 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV224NSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV224NSX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0007 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Surface Mount | YES |