Part Details for AQV224NSJ by Panasonic Electronic Components
Overview of AQV224NSJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV224NSJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV224NSJ
|
Avnet Abacus | PhotoMOS-HF-Relay, 1-Form-A, 400V/40mA, C=10pF, I/O=1,5kV, 6-PIN SOP, tube (Alt: AQV224NSJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |