-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6877
|
Newark | Mosfet Relay, Spst-No, 0.05A, 400V, Tht Rohs Compliant: Yes |Panasonic AQV224N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.0800 / $6.1300 | Buy Now |
DISTI #
AQV224N-ND
|
DigiKey | SSR RELAY SPST-NO 50MA 0-400V Min Qty: 50 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9510 | Buy Now |
DISTI #
AQV224N
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.05A 400V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV224N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.7926 / $4.3086 | Buy Now |
DISTI #
769-AQV224N
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 50mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$3.6400 / $6.2500 | Order Now |
|
Future Electronics | AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.5500 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
54 In Stock |
|
$3.1900 / $3.8900 | Buy Now |
DISTI #
AQV224N
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.05A 400V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV224N) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.7926 / $4.3086 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
54 In Stock |
|
$3.1900 / $3.8900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 50mA 0-400V DPST-NO(2FormA) | 0 |
|
$4.3133 / $4.7446 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV224N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV224N
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |