Part Details for AQV217A by Panasonic Electronic Components
Overview of AQV217A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV217A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6875
|
Newark | Mosfet Relay, Spst-No, 0.18A, 200V, Smd Rohs Compliant: Yes |Panasonic AQV217A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2800 / $4.4900 | Buy Now |
DISTI #
255-6021-ND
|
DigiKey | SSR RELAY SPST-NO 180MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
405 In Stock |
|
$2.3625 / $3.2200 | Buy Now |
DISTI #
AQV217A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV217A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.4192 / $3.1594 | Buy Now |
DISTI #
769-AQV217A
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 180mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$2.9500 / $4.5800 | Order Now |
|
Future Electronics | AQV Photomos Series 180 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.1200 / $4.4000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant | Alternative Product Available |
|
$2.4500 / $3.4700 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant | Alternative Product Available |
|
$2.4500 / $3.4700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 180mA 0-200V DPST-NO(2FormA) | 0 |
|
$4.1388 / $4.5527 | RFQ |
Part Details for AQV217A
AQV217A CAD Models
AQV217A Part Data Attributes:
|
AQV217A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV217A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.18 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |