There are no models available for this part yet.
Overview of AQV215AJ by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AQV215AJ by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AQV215A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV215A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.0224 / $3.1594 | Buy Now | |
DISTI #
AQV215AJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV215AJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AQV215AJ by Panasonic Electronic Components
Part Data Attributes for AQV215AJ by Panasonic Electronic Components
AQV215AJ
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
AQV215AJPanasonic Electronic ComponentsVS
-