-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6862
|
Newark | Mosfet Relay, Spst-No, 0.12A, 400V, Tht Rohs Compliant: Yes |Panasonic AQV214E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
255-1153-5-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
84 In Stock |
|
$1.3963 / $2.3000 | Buy Now |
DISTI #
AQV214E
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV214E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.2743 / $2.4783 | Buy Now |
DISTI #
769-AQV214E
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 400V 6PIN SPST RoHS: Compliant | 565 |
|
$1.2000 / $2.8400 | Buy Now |
DISTI #
74612486
|
RS | PhotoMOSPhotoMOS GE 1 Form A (DIP6-pin type) | Panasonic Electronic Components AQV214E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33 |
|
$3.5000 / $3.8500 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 300Tube |
|
$1.5100 / $1.7100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant |
7027 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
62192087
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2210 | Americas - 7010 |
|
$1.3540 / $1.6366 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Quest Components | FET OUTPUT OPTOCOUPLER | 98 |
|
$3.1450 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV214E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV214E
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |