-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3753
|
Newark | Photomos Relay, 60V, 550Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:550Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV212AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2900 | Buy Now |
DISTI #
45X9381
|
Newark | Photomos Gu 1 F Rohs Compliant: Yes |Panasonic AQV212AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $3.4500 | Buy Now |
DISTI #
255-AQV212AXCT-ND
|
DigiKey | SSR RELAY SPST-NO 550MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1435 In Stock |
|
$2.0415 / $3.5600 | Buy Now |
DISTI #
AQV212AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV212AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.9257 / $2.1021 | Buy Now |
DISTI #
769-AQV212AX
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open RoHS: Compliant | 1023 |
|
$2.0400 / $3.5600 | Buy Now |
|
Future Electronics | AQV21 Series 0.55 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.8600 / $2.0700 | Buy Now |
DISTI #
84432597
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2424 | Americas - 2000 |
|
$2.5350 / $2.6910 | Buy Now |
DISTI #
69258825
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2204 | Americas - 681 |
|
$2.7270 | Buy Now |
DISTI #
AQV212AX
|
TTI | Solid State Relays - PCB Mount 60V 550mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.1800 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV212AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV212AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |