-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3751
|
Newark | Photomos Relay, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV210SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.1600 | Buy Now |
DISTI #
255-AQV210SXCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5905 In Stock |
|
$1.1862 / $2.1100 | Buy Now |
DISTI #
AQV210SX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV210SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 2000 Factory Stock |
|
$1.1397 / $1.2441 | Buy Now |
DISTI #
769-AQV210SX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open RoHS: Compliant | 698 |
|
$1.1800 / $2.1100 | Buy Now |
DISTI #
74612478
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form A (SOP6-pin type) | Panasonic Electronic Components AQV210SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 | RFQ |
|
Future Electronics | AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
2740 In Stock |
|
$1.1500 / $1.2000 | Buy Now |
DISTI #
61879907
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 2000 |
|
$1.5215 / $1.5894 | Buy Now |
|
Quest Components | 44 |
|
$3.2160 / $4.8240 | Buy Now | |
DISTI #
AQV210SX
|
TTI | Solid State Relays - PCB Mount 350v 130mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1200 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV210SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV210SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0007 A | |
Control Voltage | 1.25 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 8.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Surface Mount | YES |