-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6856
|
Newark | Mosfet Relay, Spst-No, 0.13A, 350V, Tht Rohs Compliant: Yes |Panasonic AQV210E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
255-1143-5-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
2880 In Stock |
|
$1.1862 / $2.1100 | Buy Now |
DISTI #
AQV210E
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 130 mA, DIP-6, Through Hole (Alt: AQV210E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$2.5137 / $2.8557 | Buy Now |
DISTI #
769-AQV210E
|
Mouser Electronics | Solid State Relays - PCB Mount 130MA 350V 6PIN SPST RoHS: Compliant | 493 |
|
$1.2400 / $2.0900 | Buy Now |
DISTI #
70158593
|
RS | Relay, 130 mA (Output Load), 360 V (Output Load), Tube, 3 V (LED), Through-Hole | Panasonic Electronic Components AQV210E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
|
Future Electronics | AQV Photomos Series 130 mA 350 V 35 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6517Tube |
|
$2.0100 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
5760 In Stock 500 On Order |
|
$1.1500 / $1.6600 | Buy Now |
DISTI #
63292455
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2106 | Americas - 5750 |
|
$1.4797 / $2.1987 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV210E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV210E
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |