Part Details for AQV209GAZ by Panasonic Electronic Components
Results Overview of AQV209GAZ by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV209GAZ Information
AQV209GAZ by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQV209GAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQV209GAZTR-ND
|
DigiKey | SSR RELAY DPST-NO 750MA 0-1200V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.8856 | Buy Now |
DISTI #
AQV209GAZ
|
Avnet Americas | Relay SSR 3mA 3.4V DC-IN 0.75A 1200V AC/DC-OUT 6-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQV... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$39.7536 / $40.7560 | Buy Now |
DISTI #
769-AQV209GAZ
|
Mouser Electronics | Solid State Relays - PCB Mount HF High voltage | 0 |
|
$43.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$43.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4100 / $121.5300 | Buy Now |
DISTI #
000000000007251522
|
Sager | SSR - SOLID STATE RELAYS Min Qty: 1000 | 0 |
|
$54.4500 | Buy Now |
DISTI #
AQV209GAZ
|
Avnet Abacus | Relay SSR 3mA 34V DCIN 075A 1200V ACDCOUT 6Pin DIP Surface Mount TR - Tape and Reel (Alt: AQV209GAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.4100 / $121.5300 | Buy Now |