-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6852
|
Newark | Mosfet Relay, Spst-No, 0.15A, 400V, Tht Rohs Compliant: Yes |Panasonic AQV204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$5.1600 / $8.1700 | Buy Now |
DISTI #
255-2107-5-ND
|
DigiKey | SSR RELAY SPST-NO 150MA 0-400V Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8642 / $8.3400 | Buy Now |
DISTI #
AQV204
|
Avnet Americas | Relay SSR 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV204) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks, 0 Days | 0 |
|
$5.0568 / $5.7448 | Buy Now |
DISTI #
769-AQV204
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 150mA DIP Form A Norm-Open RoHS: Compliant | 10 |
|
$4.7600 / $8.3400 | Buy Now |
DISTI #
V79:2366_26425873
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 29 |
|
$4.0840 | Buy Now |
DISTI #
74612465
|
RS | PhotoMOSPhotoMOS HF 1 Form A | Panasonic Electronic Components AQV204 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 | RFQ |
|
Future Electronics | AQV20 Series SPST 150 mA 400 VDC Through Hole Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.8700 / $5.6300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
15 In Stock |
|
$4.3100 / $6.3000 | Buy Now |
DISTI #
60315015
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 0.5A 400V AC/DC-OUT 6-Pin DIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 1819 | Americas - 29 |
|
$4.0840 | Buy Now |
|
Quest Components | 58 |
|
$8.1030 / $13.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV204
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV204
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |