Part Details for AQV202 by Panasonic Electronic Components
Overview of AQV202 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6848
|
Newark | Mosfet Relay, Spst-No, 0.4A, 60V, Tht Rohs Compliant: Yes |Panasonic AQV202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0700 / $7.3600 | Buy Now |
DISTI #
98F7376
|
Newark | Photomos Relay, 60Vdc, 400Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:400Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQV202 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.7800 | Buy Now |
DISTI #
255-1548-5-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8642 / $8.3400 | Buy Now |
DISTI #
AQV202
|
Avnet Americas | Relay SSR 2.4mA 3V DC-IN 400mA 60V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV202) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$5.0568 / $5.7448 | Buy Now |
DISTI #
769-AQV202
|
Mouser Electronics | Solid State Relays - PCB Mount 400MA 60V SPST RoHS: Compliant | 0 |
|
$6.6100 / $9.5900 | Order Now |
|
Future Electronics | AQV20 Series SPST 0.4 A 60 VDC Through Hole Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.7800 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
18 In Stock 250 On Order |
|
$3.6900 / $6.7700 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, DIP | 22 |
|
$4.7200 / $7.0800 | Buy Now |
DISTI #
AQV202
|
TTI | Solid State Relays - PCB Mount 400MA 60V SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.1300 / $5.9300 | Buy Now |
Part Details for AQV202
AQV202 CAD Models
AQV202 Part Data Attributes:
|
AQV202
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV202
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |