Part Details for AQV112KL by Panasonic Electronic Components
Overview of AQV112KL by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for AQV112KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8847
|
Newark | Mosfet Relay, Spst, 0.5A, 60V, Tht Rohs Compliant: Yes |Panasonic AQV112KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1028 |
|
$3.4900 / $5.5900 | Buy Now |
DISTI #
AQV112KL-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1280 In Stock |
|
$3.3229 / $5.7000 | Buy Now |
DISTI #
AQV112KL
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV112KL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.0080 / $4.1304 | Buy Now |
DISTI #
769-AQV112KL
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant | 198 |
|
$3.5600 / $5.7000 | Buy Now |
|
Future Electronics | AQV112 Series SPST 500 mA 60 V 2 Ohm Through Hole Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 50Tube |
|
$3.2600 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP Tube RoHS: Compliant |
30 In Stock |
|
$3.5600 / $4.7200 | Buy Now |
DISTI #
77347228
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.5A 60V DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 54 |
|
$5.6118 / $6.1059 | Buy Now |
DISTI #
61161505
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.5A 60V DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2119 | Americas - 30 |
|
$5.4789 | Buy Now |
DISTI #
AQV112KL
|
TME | Relay: solid state, Icntrl max: 50mA, 500mA, max.60VAC, max.60VDC Min Qty: 1 | 54 |
|
$4.9100 / $7.7300 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP Tube RoHS: Compliant |
30 In Stock |
|
$3.5600 / $4.7200 | Buy Now |
Part Details for AQV112KL
AQV112KL CAD Models
AQV112KL Part Data Attributes
|
AQV112KL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV112KL
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |