-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6846
|
Newark | Mosfet Relay, Spst-No, 0.18A, 400V, Smd Rohs Compliant: Yes |Panasonic AQV104A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$5.7000 / $6.4000 | Buy Now |
DISTI #
255-4080-5-ND
|
DigiKey | SSR RELAY SPST-NO 180MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
6 In Stock |
|
$3.7875 / $5.1600 | Buy Now |
DISTI #
AQV104A
|
Avnet Americas | Relay SSR 5mA 3V DC-IN 180mA 400V DC-OUT 6-Pin DIP Surface Mount Tube (Alt: AQV104A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$3.9168 / $4.4349 | Buy Now |
DISTI #
769-AQV104A
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 180mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$4.1500 / $5.1600 | Order Now |
|
Future Electronics | AQV10 Series SPST 180 mA 400 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.7200 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 0.18A 320V DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
34 In Stock |
|
$3.9700 / $6.0300 | Buy Now |
DISTI #
51528917
|
Verical | PhotoMOS Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 30 |
|
$5.5250 / $7.8390 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 3V DC-IN 0.18A 320V DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
34 In Stock |
|
$3.9700 / $6.0300 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 180mA 0-400V SPST-NO(1FormA) | 0 |
|
$6.3958 / $7.0354 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV104A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV104A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.18 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |