Part Details for AQS610TSX by Panasonic Electronic Components
Overview of AQS610TSX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for AQS610TSX
AQS610TSX CAD Models
AQS610TSX Part Data Attributes:
|
AQS610TSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS610TSX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |