Part Details for AQS610TS by Panasonic Electronic Components
Overview of AQS610TS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQS610TS
AQS610TS CAD Models
AQS610TS Part Data Attributes
|
AQS610TS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS610TS
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for AQS610TS
This table gives cross-reference parts and alternative options found for AQS610TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQS610TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAB110P | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16 | IXYS Integrated Circuits Division | AQS610TS vs IAB110P |