Part Details for AQS225SX by Panasonic Electronic Components
Overview of AQS225SX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQS225SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Solid State Relay 50mA 1.5V DC-IN 0.05A 80V AC/DC-OUT 16-Pin SOP T/R | 6900 |
|
RFQ |
Part Details for AQS225SX
AQS225SX CAD Models
AQS225SX Part Data Attributes
|
AQS225SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS225SX
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 1500V Isolation, 10.37 X 4.40 MM, 2.10 MM HEIGHT, SUPER MINIATURE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 10.37 X 4.40 MM, 2.10 MM HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for AQS225SX
This table gives cross-reference parts and alternative options found for AQS225SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQS225SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQS225SZ | Transistor Output SSR, 4-Channel, 1500V Isolation, 10.37 X 4.40 MM, 2.10 MM HEIGHT, SUPER MINIATURE, SOP-16 | Panasonic Electronic Components | AQS225SX vs AQS225SZ |