-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQS225R2SZ-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-80V Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.8801 | Buy Now |
DISTI #
AQS225R2SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R (Alt: AQS225R2SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$15.8464 / $17.9423 | Buy Now |
DISTI #
769-AQS225R2SZ
|
Mouser Electronics | Solid State Relays - PCB Mount AC/DC type 80V 70 mA SOP Form A Norm-Open RoHS: Compliant | 0 |
|
$14.7000 | Order Now |
|
Future Electronics | AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$14.4200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$15.6900 / $46.0500 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$15.6900 / $46.0500 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 70mA 0-80V SPST-NO(1FormA)x4 | 0 |
|
$14.7061 / $15.7355 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS225R2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS225R2SZ
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 4 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |