-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ROHS COMPLIANT, MINIATURE, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6127
|
Newark | Solid State Mosfet Rly, Spst, 0.07A, 80V Rohs Compliant: Yes |Panasonic AQS225R2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.0600 / $18.7100 | Buy Now |
DISTI #
32M6593
|
Newark | Ssr, Mosfet, Photo, 80V, 70Ma, Contact Form:4Pst-No (4 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:70Ma, Mosfet Relay Package Style:Sop-16, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Resistance:21Ohm Rohs Compliant: Yes |Panasonic AQS225R2S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $15.0800 | Buy Now |
DISTI #
255-2668-ND
|
DigiKey | SSR RELAY SPST-NO 70MA 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3548 In Stock |
|
$12.4404 / $19.3000 | Buy Now |
DISTI #
AQS225R2S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube - Rail/Tube (Alt: AQS225R2S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$10.8416 / $17.9420 | Buy Now |
DISTI #
769-AQS225R2S
|
Mouser Electronics | Solid State Relays - PCB Mount RF PhotoMOS 70mA SOP Form A Norm-Open RoHS: Compliant | 662 |
|
$12.1800 / $19.2400 | Buy Now |
DISTI #
V36:1790_10814125
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2406 | Americas - 551 |
|
$15.1100 / $19.1400 | Buy Now |
DISTI #
70158422
|
RS | Relay, SSR, Gen Purp, 4PST-NO, Cur-Rtg 70mA, Vol-Rtg 80AC/DC, 16 Pin | Panasonic Electronic Components AQS225R2S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 / $19.5400 | RFQ |
|
Future Electronics | AQS Photomos Series 0.05 A 80 V 15 Ohm 4 Channel Solid State Relay - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 1Tube |
|
$13.0800 / $13.7400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant |
2810 In Stock 2000 On Order |
|
$16.4600 / $21.7900 | Buy Now |
DISTI #
66435641
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 2728 |
|
$22.0925 / $28.0799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS225R2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS225R2S
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ROHS COMPLIANT, MINIATURE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ROHS COMPLIANT, MINIATURE, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Control Current | 0.0009 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.07 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 10.37 mm | |
Packing Method | TUBE |