-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6835
|
Newark | Photomos Rf Sop Rohs Compliant: Yes |Panasonic AQS221N2SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 | Buy Now |
DISTI #
AQS221N2SZ-ND
|
DigiKey | SSR RELAY SPST-NO 60MA 0-40V Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7765 | Buy Now |
DISTI #
AQS221N2SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 60mA 40V AC/DC-OUT 16-Pin SOP Surface Mount T/R (Alt: AQS221N2SZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$16.4787 / $17.9568 | Buy Now |
DISTI #
667-AQS221N2SZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RF SOP RoHS: Compliant | 0 |
|
$12.1100 | Order Now |
DISTI #
74612450
|
RS | PhotoMOSPhotoMOS RF SOP 4 Form A CxR10 | Panasonic Electronic Components AQS221N2SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7800 | RFQ |
|
Future Electronics | AQS221N2SZ 4PST 60 mA 40 V 12.5 Ohm 4 Channel Resistor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$17.1800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 60mA 40V AC/DC-OUT 16-Pin SOP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$15.7000 / $46.0900 | Buy Now |
|
Master Electronics | Relay SSR 3mA 1.5V DC-IN 60mA 40V AC/DC-OUT 16-Pin SOP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$15.7000 / $46.0900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 60mA 0-40V SPST-NO(1FormA)x4 | 0 |
|
$11.1309 / $11.9101 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS221N2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS221N2SZ
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.06 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQS221N2SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQS221N2SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQS221N2SX | Panasonic Electronic Components | $18.0016 | Transistor Output SSR, 4-Channel, 500V Isolation, 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SO-16 | AQS221N2SZ vs AQS221N2SX |