AQS221FN2SX
Panasonic Electronic Components
Description: Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16

Overview of AQS221FN2SX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AQS221FN2SX by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29X2815
Newark Photomos Rf Sop Rohs Compliant: Yes |Panasonic AQS221FN2SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $19.6300
$19.6300 Buy Now
Onlinecomponents.com Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Reel RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 60mA 0-40V SPST-NO(1FormA)x4 0
  • 1 $14.4770
  • 1,000 $13.5299
$13.5299 / $14.4770 RFQ

CAD Models for AQS221FN2SX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQS221FN2SX by Panasonic Electronic Components

AQS221FN2SX
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
SOP-16
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Panasonic
Configuration
SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR
Isolation Voltage-Max
500 V
Number of Elements
4
On-State Current-Max
0.06 A
On-state Resistance-Max
12.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TR
Want to compare parts?
  1. AQS221FN2SX
    Panasonic Electronic Components
    Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16
    VS

Related Parts for AQS221FN2SX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQS221FN2SX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQS221FN2SX by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQS221FN2SX would you like to use for your alert(s)?
  • Please alert me when AQS221FN2SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQS221FN2SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQS221FN2SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQS221FN2SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQS221FN2SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQS221FN2SX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: