-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6837
|
Newark | Mosfet Relay, 4Pst-No, 0.06A, 40V, Smd Rohs Compliant: Yes |Panasonic AQS221FN2S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
09R2881
|
Newark | Ssr, Photo Mosfet, 40V, 60Ma, Contact Form:4Pst-No (4 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:60Ma, Mosfet Relay Package Style:Sop-16, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Depth:2.65Mm Rohs Compliant: Yes |Panasonic AQS221FN2S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7300 / $25.5600 | Buy Now |
DISTI #
255-2666-ND
|
DigiKey | SSR RELAY SPST-NO 60MA 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
635 In Stock |
|
$18.8588 / $26.9400 | Buy Now |
DISTI #
V79:2366_27180112
|
Arrow Electronics | Solid State Relay 8.5mA 4V DC-IN 0.06A 40V AC/DC-OUT 4-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 841 |
|
$18.0000 / $21.1600 | Buy Now |
|
Future Electronics | AQS221FN2S 4PST 0.06 A 40 V 6 V Voltage Sensitive Input Resistor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$19.6500 / $20.6300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - In: 4Vdc/Out: 0.06A 40Vac/dc - COutMax: 1.5pF - 16SOP - Tube RoHS: Compliant |
17 In Stock |
|
$18.9000 / $24.3800 | Buy Now |
DISTI #
66335081
|
Verical | Solid State Relay 8.5mA 4V DC-IN 0.06A 40V AC/DC-OUT 4-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 841 |
|
$20.9571 / $25.2694 | Buy Now |
DISTI #
51926003
|
Verical | Solid State Relay 8.5mA 4V DC-IN 0.06A 40V AC/DC-OUT 4-Pin SSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1905 | Americas - 16 |
|
$26.1144 / $30.0617 | Buy Now |
DISTI #
69264893
|
Verical | Solid State Relay 8.5mA 4V DC-IN 0.06A 40V AC/DC-OUT 4-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$18.7500 / $18.8750 | Buy Now |
DISTI #
AQS221FN2S
|
TTI | Solid State Relays - PCB Mount SOP16 40V .06A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$26.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS221FN2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS221FN2S
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.06 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |