Part Details for AQS210PSX by Panasonic Electronic Components
Overview of AQS210PSX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for AQS210PSX
AQS210PSX CAD Models
AQS210PSX Part Data Attributes:
|
AQS210PSX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS210PSX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ULTRA SMALL, SUPER MINIATURE,SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, ULTRA SMALL, SUPER MINIATURE,SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH DIODE BRIDGE DARLINGTON AND OPTOCOUPLER TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |