Part Details for AQP-1702 by L-com Inc
Overview of AQP-1702 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for AQP-1702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4340
|
Newark | Rf Coax Conn, Qma Plug, Cable, 50 Ohm, Connector Type:Qma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Frequency Max:18Ghz Rohs Compliant: Yes |L-Com AQP-1702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$14.5900 | Buy Now |
DISTI #
5073-AQP-1702-ND
|
DigiKey | CONQMA PLUG CRIMP LMR195 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1031 / $20.4300 | Buy Now |
DISTI #
73605148
|
RS | QMA Plug Crimp for RG58195-Series Cable- | L-com AQP-1702 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5900 | RFQ |
|
Onlinecomponents.com | CONQMA PLUG CRIMP LMR195 | 0 |
|
$12.8100 / $16.9500 | Buy Now |
DISTI #
77732566
|
Verical | AQP-1702 Min Qty: 6 Package Multiple: 1 | Americas - 194 |
|
$7.2950 / $14.5900 | Buy Now |
DISTI #
AQP-1702
|
L-com US | QMA connectors are a "quick disconnect" version of a SMA connectors. They share the same internal construction as SMA connectors as well as excellent performance. This 50 Ohm connector is available for RG58 and 195 Series Low-Loss cables. All connectors utilize a crimp attachment process for a strong and effective attachment. Min Qty: 1 Package Multiple: 1 | 194 |
|
$7.3000 / $14.5900 | Buy Now |