Part Details for AQM250PS48 by XP Power
Overview of AQM250PS48 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQM250PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5367
|
Newark | Adapter, Ac-Dc, 48V, 5.2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:250W, Output Voltage - Output 1:48V, Output Current - Output 1:5.2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power AQM250PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$155.4000 / $185.0000 | Buy Now |
DISTI #
1470-AQM250PS48-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 250W Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$155.4008 / $185.0000 | Buy Now |
DISTI #
209-AQM250PS48
|
Mouser Electronics | Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class I | 15 |
|
$166.5000 / $185.0000 | Buy Now |
DISTI #
73280967
|
RS | Power Supply, AC-DC, External, Medical, 250W, 48V, 5.2A, Class I, AQM250 Series | XP Power AQM250PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$198.1400 | RFQ |
|
Neutron USA | Switching Power Supplies SINGLE O/P AC-DC PSU MEDICAL 200W Class I | 22 |
|
$428.4600 | Buy Now |