Part Details for AQM250PS24-C2 by XP Power
Overview of AQM250PS24-C2 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQM250PS24-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-AQM250PS24-C2-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 250W Min Qty: 1 Lead time: 16 Weeks Container: Box |
30 In Stock |
|
$155.4008 / $185.0000 | Buy Now |
DISTI #
209-AQM250PS24-C2
|
Mouser Electronics | Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class II | 40 |
|
$173.9000 / $185.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies SINGLE O/P AC-DC PSU MEDICAL 200W Class II | 0 |
|
$428.4600 | Buy Now |
Part Details for AQM250PS24-C2
AQM250PS24-C2 CAD Models
AQM250PS24-C2 Part Data Attributes
|
AQM250PS24-C2
XP Power
Buy Now
|
Compare Parts:
AQM250PS24-C2
XP Power
|
Samacsys Manufacturer | XP POWER |