Part Details for AQM200PS48C2 by XP Power
Results Overview of AQM200PS48C2 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQM200PS48C2 Information
AQM200PS48C2 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AQM200PS48C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5362
|
Newark | Adapter, Ac-Dc, 48V, 4.2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Pow... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$133.5600 / $159.0000 | Buy Now |
DISTI #
1470-AQM200PS48C2-ND
|
DigiKey | SINGLE O/P AC-DC PSU MEDICAL 200 Min Qty: 24 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$139.7904 | Buy Now |
DISTI #
73280964
|
RS | Power Supply, AC-DC, External, Medical, 200W, 48V, 4.2A, Class II, AQM200 Serie | XP Power AQM200PS4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$174.9500 | RFQ |
Part Details for AQM200PS48C2
AQM200PS48C2 CAD Models
AQM200PS48C2 Part Data Attributes
|
AQM200PS48C2
XP Power
Buy Now
Datasheet
|
Compare Parts:
AQM200PS48C2
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |