Part Details for AQM200PS19C2 by XP Power
Overview of AQM200PS19C2 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AQM200PS19C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5358
|
Newark | Adapter, Ac-Dc, 19V, 10.6A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:200W, Output Voltage - Output 1:19V, Output Current - Output 1:10.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power AQM200PS19C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$133.5600 / $159.0000 | Buy Now |
DISTI #
73280962
|
RS | Power Supply, AC-DC, External, Medical, 200W, 19V, 10.6A, Class II, AQM200 Serie | XP Power AQM200PS19C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$170.2900 | RFQ |