Part Details for AQK1211 by Panasonic Electronic Components
Overview of AQK1211 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AQK1211
AQK1211 CAD Models
AQK1211 Part Data Attributes
|
AQK1211
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQK1211
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT, WITH BUILT-IN VARISTOR | |
Configuration | SINGLE WITH BUILT-IN VARISTOR | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |