Part Details for AQJ219V by Panasonic Electronic Components
Overview of AQJ219V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AQJ219V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9987
|
Newark | Solid State Relay, Spst, 15A, 75V-264V Rohs Compliant: Yes |Panasonic AQJ219V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$19.5000 / $24.3800 | Buy Now |
DISTI #
11N2615
|
Newark | Aq-J Solid Stat |Panasonic AQJ219V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $26.0200 | Buy Now |
DISTI #
AQJ219V-ND
|
DigiKey | SSR RELAY SPST-NO 15A 75-264V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6420 | Buy Now |
DISTI #
AQJ219V
|
Avnet Americas | Relay SSR 18V DC-IN 15A 264V AC-OUT 4-Pin (Alt: AQJ219V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$15.7696 / $17.8554 | Buy Now |
DISTI #
769-AQJ219V
|
Mouser Electronics | Solid State Relays - Industrial Mount 15A 10 TO 18 VDC RoHS: Compliant | 2 |
|
$20.6400 / $24.8900 | Buy Now |
DISTI #
74612441
|
RS | Solid State RelayAQ-J Solid State Relay | Panasonic Electronic Components AQJ219V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks Container: Box | 0Box |
|
$16.4300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 18V DC-IN 15A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$15.9700 / $19.2900 | Buy Now |
|
Master Electronics | Solid State Relay 18V DC-IN 15A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$15.9700 / $19.2900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 15A 75-264V SPST-NO(1FormA) | 0 |
|
$20.5973 / $22.0391 | RFQ |
Part Details for AQJ219V
AQJ219V CAD Models
AQJ219V Part Data Attributes
|
AQJ219V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQJ219V
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |