Part Details for AQJ119VY by Panasonic Electronic Components
Overview of AQJ119VY by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AQJ119VY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2811
|
Newark | Aqj Solid State |Panasonic AQJ119VY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3100 / $41.2400 | Buy Now |
DISTI #
AQJ119VY-ND
|
DigiKey | SSR RELAY SPST-NO 10A 75-264V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9950 | Buy Now |
DISTI #
AQJ119VY
|
Avnet Americas | Relay SSR 18V DC-IN 10A 264V AC-OUT DIN Rail Case (Alt: AQJ119VY) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.4960 / $39.0586 | Buy Now |
DISTI #
769-AQJ119VY
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay RoHS: Compliant | 0 |
|
$39.5900 / $44.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$35.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8400 / $47.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.8400 / $47.4400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 10A 75-264V SPST-NO(1FormA) | 0 |
|
$42.6848 / $45.6727 | RFQ |
Part Details for AQJ119VY
AQJ119VY CAD Models
AQJ119VY Part Data Attributes:
|
AQJ119VY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQJ119VY
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BULK |