-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2610
|
Newark | Aq-J Solid Stat |Panasonic AQJ112V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $23.6200 | Buy Now |
DISTI #
08AK9982
|
Newark | Solid State Relay, Spst, 10A, 75V-264V Rohs Compliant: Yes |Panasonic AQJ112V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.0600 / $22.5900 | Buy Now |
DISTI #
255-5792-ND
|
DigiKey | SSR RELAY SPST-NO 10A 75-264V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$16.1337 / $23.0500 | Buy Now |
DISTI #
AQJ112V
|
Avnet Americas | Relay SSR 6V DC-IN 10A 264V AC-OUT 4-Pin (Alt: AQJ112V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | 0 |
|
$14.6048 / $16.5365 | Buy Now |
DISTI #
769-AQJ112V
|
Mouser Electronics | Solid State Relays - Industrial Mount 10A 12V RoHS: Compliant | 0 |
|
$15.6400 / $23.0500 | Order Now |
DISTI #
74612436
|
RS | Solid State RelayAQ-J Solid State Relay | Panasonic Electronic Components AQJ112V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8200 | RFQ |
|
Future Electronics | AQJ Series SPST 10 A 6 VDC Chassis Mount Quick Connect Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$15.6700 / $16.0500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6V DC-IN 10A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$14.7900 / $17.8600 | Buy Now |
|
Master Electronics | Solid State Relay 6V DC-IN 10A 264V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$14.7900 / $17.8600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 10A 75-264V SPST-NO(1FormA) | 0 |
|
$20.8246 / $22.2823 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQJ112V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQJ112V
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |