Part Details for AQHV36-01LTG-C by Littelfuse Inc
Overview of AQHV36-01LTG-C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006A001LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
9FGL6241AQ301LTGI | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME | |
9FGV1008C001LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for AQHV36-01LTG-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5893
|
Newark | Esd Protect Device, Aec-Q101, 36V, Sod523 Rohs Compliant: Yes |Littelfuse AQHV36-01LTG-C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1105 |
|
$0.1600 / $0.5390 | Buy Now |
DISTI #
02AH9336
|
Newark | 1Ch 300W 36V Bi Tvs Diode Sod523/ Tr |Littelfuse AQHV36-01LTG-C RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1360 | Buy Now |
DISTI #
18-AQHV36-01LTG-CCT-ND
|
DigiKey | TVS DIODE 36VWM 72VC SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$0.0960 / $0.4000 | Buy Now |
DISTI #
576-AQHV36-01LTG-C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1 CH 300W 36V BI RoHS: Compliant | 7722 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 36V Bi TVS Diode SOD523 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0919 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 36V Bi TVS Diode SOD523 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0919 | Buy Now |
DISTI #
AQHV36-01LTG-C
|
TTI | ESD Protection Diodes / TVS Diodes 1 CH 300W 36V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0920 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 300W 36V SOD523 SMT T&R | 0 |
|
$0.1636 / $0.1881 | RFQ |
Part Details for AQHV36-01LTG-C
AQHV36-01LTG-C CAD Models
AQHV36-01LTG-C Part Data Attributes
|
AQHV36-01LTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQHV36-01LTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-07-08 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 43.5 V | |
Clamping Voltage-Max | 72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |