Part Details for AQHA.11.A.101111 by Taoglas Antenna Solutions
Overview of AQHA.11.A.101111 by Taoglas Antenna Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for AQHA.11.A.101111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7208
|
Newark | Rf Antenna, 1.6016Ghz, 1Dbi, 50 Ohm Rohs Compliant: Yes |Taoglas AQHA.11.A.101111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.0200 | Buy Now |
DISTI #
931-AQHA.11.A.101111-ND
|
DigiKey | TORPEDO AQHA.11.A ACTIVE GNSS EX Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5 In Stock |
|
$429.6200 | Buy Now |
DISTI #
AQHA.11.A.101111
|
Avnet Americas | RF Antenna, 1.6016GHz, GPS / Glonass / Galileo / BeiDou / QZSS / GNSS / SBAS, 1dBi, 50ohm - Bag (Alt: AQHA.11.A.101111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AQHA.11.A.101111
|
Mouser Electronics | Antennas PERMANENT MOUNT GNSS ANTENNA RoHS: Compliant | 78 |
|
$413.0800 / $421.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$381.5800 | Buy Now |
|
Onlinecomponents.com | Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna RoHS: Compliant | 0 |
|
$391.3600 / $1,119.1800 | Buy Now |
DISTI #
AQHA.11.A101111
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$446.9900 | Buy Now |
DISTI #
000000000007168006
|
Sager | Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna Min Qty: 50 | 0 |
|
$391.1100 / $417.1900 | Buy Now |
DISTI #
AQHA.11.A.101111
|
EBV Elektronik | RF Antenna, 1.6016GHz, GPS / Glonass / Galileo / BeiDou / QZSS / GNSS / SBAS, 1dBi, 50ohm (Alt: AQHA.11.A.101111) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | Torpedo AQHA.11 Active High Precision GNSS External Permanent Mount RTK GNSS L1 Antenna Min Qty: 1 | 0 |
|
$429.6200 | Buy Now |