-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0640
|
Newark | Ssr, 600V, 1.2A, Contact Configuration:Spst-No, Load Current:1.2A, Operating Voltage Max:-, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:-, Control Voltage Min:-, Control Rohs Compliant: Yes |Panasonic AQH3223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$0.9390 | Buy Now |
DISTI #
97H5787
|
Newark | Ssr, Pcb, Spst-No, 600Vac, 1.2A, Contact Configuration:Spst-No, Load Current:1.2A, Operating Voltage Max:600Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:-, No. Of Pins:8 Rohs Compliant: Yes |Panasonic AQH3223 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.8500 | Buy Now |
DISTI #
255-2662-ND
|
DigiKey | SSR RELAY SPST-NO 1.2A 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2544 / $2.2300 | Buy Now |
DISTI #
AQH3223
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 1.2A 600V AC-OUT 8-Pin SMD Through Hole Tube (Alt: AQH3223) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9344 / $1.3333 | Buy Now |
DISTI #
769-AQH3223
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V 1.2 A Non- Zero Cross 1.2A RoHS: Compliant | 218 |
|
$1.0700 / $1.7100 | Buy Now |
DISTI #
V99:2348_10814028
|
Arrow Electronics | Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2232 | Americas - 44 |
|
$1.2350 / $1.4380 | Buy Now |
DISTI #
70158396
|
RS | Relay, SSR, Control, PCB Mnt, Through Hole, 8 Pin, cULus, VDE, AQ-H Series | Panasonic Electronic Components AQH3223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 100 |
|
$1.8200 / $2.2700 | Buy Now |
|
Future Electronics | AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1800 / $1.3400 | Buy Now |
|
Future Electronics | AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1800 / $1.3400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP Tube RoHS: Compliant |
1000 In Stock |
|
$0.9210 / $1.6840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH3223
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH3223
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | NO |