-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9979
|
Newark | Solid State Relay, 0.3A, 600V, Smd Rohs Compliant: Yes |Panasonic AQH0223A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.8080 / $1.1200 | Buy Now |
DISTI #
255-5992-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
500 In Stock |
|
$0.8317 / $1.4800 | Buy Now |
DISTI #
AQH0223A
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin PDIP SMD Tube (Alt: AQH0223A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5632 / $0.8841 | Buy Now |
DISTI #
769-AQH0223A
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Non-0 Cross 0.3A SMD RoHS: Compliant | 950 |
|
$0.7630 / $1.4800 | Buy Now |
DISTI #
74612420
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0223A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Future Electronics | AQH Series SPST-NO 0.3 A 600 VDC Surface Mount Solid State Relay - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.7500 / $0.8650 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube RoHS: Compliant |
430 In Stock |
|
$0.7690 / $1.1170 | Buy Now |
DISTI #
60855865
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2048 | Americas - 400 |
|
$1.0569 / $1.4560 | Buy Now |
|
Bristol Electronics | 9889 |
|
RFQ | ||
DISTI #
AQH0223A
|
Avnet Abacus | (Alt: AQH0223A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH0223A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0223A
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 5000V Isolation, DIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | YES |