-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9978
|
Newark | Solid State Relay, 0.3A, 600V, Tht Rohs Compliant: Yes |Panasonic AQH0223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.7660 / $1.0600 | Buy Now |
DISTI #
11N2594
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH0223 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $0.8770 | Buy Now |
DISTI #
255-5991-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
630 In Stock |
|
$0.5500 / $0.7500 | Buy Now |
DISTI #
AQH0223
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 8-Pin DIP Tube (Alt: AQH0223) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5632 / $0.8841 | Buy Now |
DISTI #
769-AQH0223
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Non- Zero Cross 0.3A RoHS: Compliant | 381 |
|
$0.7400 / $1.0700 | Buy Now |
DISTI #
74612419
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 62 |
|
$1.1400 | Buy Now |
|
Future Electronics | AQH Series SPST-NO 0.3 A 600 VDC Through Hole Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7350 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP Tube RoHS: Compliant |
88 In Stock |
|
$0.7630 / $1.3960 | Buy Now |
|
Quest Components | 160 |
|
$1.1000 / $2.2000 | Buy Now | |
DISTI #
AQH0223
|
TTI | Solid State Relays - PCB Mount AC 600 V Non- Zero Cross 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7400 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH0223
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0223
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | NO |