Part Details for AQH0213A by Panasonic Electronic Components
Overview of AQH0213A by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQH0213A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2591
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH0213A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.4600 | Buy Now |
DISTI #
255-5988-ND
|
DigiKey | SSR RELAY SPST-NO 300MA 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
463 In Stock |
|
$0.8999 / $1.6000 | Buy Now |
DISTI #
AQH0213A
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.3A 600V AC-OUT 8-Pin SMD Surface Mount Tube (Alt: AQH0213A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6272 / $0.9565 | Buy Now |
DISTI #
769-AQH0213A
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant | 540 |
|
$0.7490 / $1.1900 | Buy Now |
DISTI #
74612416
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH0213A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Future Electronics | AQH Series SPST-NO 0.3 A 600 VDC Surface Mount Solid State Relay - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7800 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube RoHS: Compliant | Alternative Product Available |
|
$0.8640 / $1.3000 | Buy Now |
DISTI #
AQH0213A
|
TTI | Solid State Relays - PCB Mount AC 600 V Zero Cross 0.3A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
AQH0213A
|
Avnet Americas | Relay SSR 25mA 1.3V DC-IN 0.3A 600V AC-OUT 8-Pin SMD Surface Mount Tube (Alt: AQH0213A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6272 / $0.9565 | Buy Now |
|
Chip1Cloud | RELAY SSR ZC 0.3A 600V 8 SMD / Solid State Relay 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin DIP SMD Tube | 9000 |
|
RFQ |
Part Details for AQH0213A
AQH0213A CAD Models
AQH0213A Part Data Attributes:
|
AQH0213A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH0213A
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | YES |