-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQG12212 by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9971
|
Newark | Solid State Relay, 1A, 75V-264V, Tht Rohs Compliant: Yes |Panasonic AQG12212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$2.7600 / $4.5200 | Buy Now |
DISTI #
255-5984-ND
|
DigiKey | SSR RELAY SPST-NO 1A 75-264V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
240 In Stock |
|
$2.9207 / $4.1300 | Buy Now |
DISTI #
AQG12212
|
Avnet Americas | Relay SSR 14.4V DC-IN 1A 264V AC-OUT 4-Pin Slim - Rail/Tube (Alt: AQG12212) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7183 / $2.8995 | Buy Now |
DISTI #
769-AQG12212
|
Mouser Electronics | Solid State Relays - PCB Mount 1A 12V RANDOM Non-Zero Cross RoHS: Compliant | 295 |
|
$2.9200 / $4.1300 | Buy Now |
DISTI #
74612411
|
RS | Solid State RelayAQ-G Solid State Relay | Panasonic Electronic Components AQG12212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
$3.8000 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 14.4V DC-IN 1A 264V AC-OUT 4-Pin Slim RoHS: Compliant |
60 In Stock |
|
$2.7200 / $4.0500 | Buy Now |
DISTI #
65008981
|
Verical | Relay SSR 14.4V DC-IN 1A 264V AC-OUT 4-Pin Slim RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 60 |
|
$3.7700 / $5.2650 | Buy Now |
DISTI #
AQG12212
|
TTI | Solid State Relays - PCB Mount 1A 12V RANDOM Non-Zero Cross RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.7900 / $3.1400 | Buy Now |
DISTI #
AQG12212
|
IBS Electronics | SOLID STATE RELAYAQ-G SOLID STATE RELAY | PANASONIC ELECTRONIC COMPONENTS AQG12212 Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.4580 / $3.6309 | Buy Now |
DISTI #
000000000007251448
|
Sager | SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT Min Qty: 20 | 0 |
|
$2.9500 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQG12212
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQG12212
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Voltage | 1 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 13.5 mm | |
Overall Length | 24.5 mm | |
Packing Method | BOX |
Store in a cool, dry place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 70%.
Use an anti-static wrist strap, mat, or workstation, and handle the device by the body or pins, avoiding direct contact with the die.
Use a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds, to prevent thermal damage.
Yes, but ensure the device is properly secured to the PCB and consider using a vibration-dampening material to minimize stress on the component.
Use a multimeter to check for continuity, voltage, and current; inspect the device for physical damage or signs of overheating; and consult the datasheet and application notes for guidance.