Part Details for AQD-SD4U8GN24-HE by Advantech Co Ltd
Overview of AQD-SD4U8GN24-HE by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AQD-SD4U8GN24-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-AQDSD4U8GN24HE
|
Mouser Electronics | Memory Modules 8GB DDR4 2400 SO-Dimm HYX | 0 |
|
$50.0000 | Order Now |
Part Details for AQD-SD4U8GN24-HE
AQD-SD4U8GN24-HE CAD Models
AQD-SD4U8GN24-HE Part Data Attributes:
|
AQD-SD4U8GN24-HE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-SD4U8GN24-HE
Advantech Co Ltd
MODULE DDR4 SDRAM 8GB 260-SODIMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | SODIMM-260 | |
Reach Compliance Code | unknown | |
Access Mode | SINGLE BANK PAGE BURST | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-XZMA-N260 | |
Length | 69.6 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 8GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | ZMA | |
Package Equivalence Code | DIMM260,20 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.096 A | |
Supply Current-Max | 1.216 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | ZIG-ZAG |