Part Details for AQD-D4U16E24-SE by Advantech Co Ltd
Overview of AQD-D4U16E24-SE by Advantech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AQD-D4U16E24-SE
AQD-D4U16E24-SE CAD Models
AQD-D4U16E24-SE Part Data Attributes:
|
AQD-D4U16E24-SE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-D4U16E24-SE
Advantech Co Ltd
DDR4 DRAM Module, 2GX64, CMOS, UDIMM-288
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | UDIMM-288 | |
Reach Compliance Code | unknown | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 1374389534728 bit | |
Memory IC Type | DDR4 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM288,33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.25 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.85 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |