Part Details for AQD-D3L8GN16-MG by Advantech Co Ltd
Overview of AQD-D3L8GN16-MG by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AQD-D3L8GN16-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQD-D3L8GN16-MG
|
Avnet Americas | 8G DDR3-1600 512X8 1.35V MIC - Bulk (Alt: AQD-D3L8GN16-MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-AQDD3L8GN16MG
|
Mouser Electronics | Memory Modules 8G DDR3-1600 512X8 1.35V MIC | 0 |
|
$127.6000 | Order Now |
Part Details for AQD-D3L8GN16-MG
AQD-D3L8GN16-MG CAD Models
AQD-D3L8GN16-MG Part Data Attributes:
|
AQD-D3L8GN16-MG
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-D3L8GN16-MG
Advantech Co Ltd
MODULE DDR3L SDRAM 8GB 240UDIMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | UDIMM-240 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | SELF REFRESH, IT ALSO REQUIRES 1.5V NOMINAL SUPPLY, WD-MAX | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.288 A | |
Supply Current-Max | 1.904 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |