Part Details for AQD-D3L4GN16-MG by Advantech Co Ltd
Overview of AQD-D3L4GN16-MG by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AQD-D3L4GN16-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQD-D3L4GN16-MG
|
Avnet Americas | 4G DDR3-1600 512X8 1.35V MIC - Bulk (Alt: AQD-D3L4GN16-MG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
923-AQDD3L4GN16MG
|
Mouser Electronics | Memory Modules 4G DDR3-1600 512X8 1.35V MIC | 0 |
|
$68.7500 | Order Now |
Part Details for AQD-D3L4GN16-MG
AQD-D3L4GN16-MG CAD Models
AQD-D3L4GN16-MG Part Data Attributes:
|
AQD-D3L4GN16-MG
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AQD-D3L4GN16-MG
Advantech Co Ltd
MODULE DDR3L SDRAM 4GB 240UDIMM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | UDIMM-240 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | WD-MAX | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.144 A | |
Supply Current-Max | 1.76 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 3.18 mm |