Part Details for AQC1A2-ZT24VDC-R by Panasonic Electronic Components
Overview of AQC1A2-ZT24VDC-R by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AQC1A2-ZT24VDC-R
AQC1A2-ZT24VDC-R CAD Models
AQC1A2-ZT24VDC-R Part Data Attributes
|
AQC1A2-ZT24VDC-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQC1A2-ZT24VDC-R
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2500V Isolation, 0.787 X 0.394 INCH, 0.504 INCH HEIGHT, ROHS COMPLIANT, MINIATURE, DIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.787 X 0.394 INCH, 0.504 INCH HEIGHT, ROHS COMPLIANT, MINIATURE, DIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT, WITH SNUBBER CIRCUIT | |
Configuration | COMPLEX | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Packing Method | BOX |