Part Details for AQC1A1-T12VDC by Panasonic Electronic Components
Overview of AQC1A1-T12VDC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AQC1A1-T12VDC
AQC1A1-T12VDC CAD Models
AQC1A1-T12VDC Part Data Attributes:
|
AQC1A1-T12VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQC1A1-T12VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 2500V Isolation, DIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH SNUBBER CIRCUIT | |
Configuration | COMPLEX | |
Control Voltage | 9.6 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 13 mm | |
Overall Length | 20 mm | |
Packing Method | BOX |